
Category | Oxygen Range 125 mbar ~ 12.5 bar |
Manufacturer L-com | Output Analog |
Series | Operating Temperature -10°C ~ 50°C |
Packaging Bag | Voltage - Supply 4.8V ~ 5.2V |
Part Status Active | Current - Supply 150mA |
Type Ammonia (NH3) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,27000 € | 87,27 € |
| Unit Price without VAT: | 87,27000 € |
|---|---|
| Unit Price with VAT: | 103,85130 € |

