
RE09P-RSP | |
|---|---|
DigiKey Part Number | 5073-RE09P-RSP-ND |
Manufacturer | |
Manufacturer Product Number | RE09P-RSP |
Description | REANTPATCH 2.4GHZ 8DBI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi Flat Patch Connector Through Hole |
Datasheet | Datasheet |
Category | Antenna Type Flat Patch |
Manufacturer L-com | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bag | Gain 8dBi |
Part Status Active | Features Cable - 1.2192m |
RF Family/Standard Bluetooth, General ISM, WiFi | Termination Connector |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Through Hole |
Frequency (Center/Band) 2.45GHz | Height (Max) 0.900" (22.86mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications 802.11b/g/n, Bluetooth, ISM, Wi-Fi |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,18000 € | 85,18 € |
| 10 | 71,33000 € | 713,30 € |
| 25 | 67,87240 € | 1.696,81 € |
| 100 | 64,07430 € | 6.407,43 € |
| Unit Price without VAT: | 85,18000 € |
|---|---|
| Unit Price with VAT: | 101,36420 € |

