56V Power Over Ethernet (POE) 1 Port Midspan Injector 10Gbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POE10GAF

DigiKey Part Number
5073-POE10GAF-ND
Manufacturer
Manufacturer Product Number
POE10GAF
Description
POE INJECTOR, 10GIG, 1 PORT, 802
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
56V Power Over Ethernet (POE) 1 Port Midspan Injector 10Gbps Data Rate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Compliance
IEEE802.3af
Manufacturer
L-com
Data Rate
10Gbps
Series
Operating Temperature
0°C ~ 40°C
Packaging
Bag
Mounting Type
Desktop
Part Status
Active
Size / Dimension
3.84" L x 2.11" W x 1.39" H (97.5mm x 53.6mm x 35.3mm)
Type
Midspan Injector
Approval Agency
CE, EN, FCC, IEC
Voltage - Input
240V
Standard Number
62368-1
Number of Ports
1
Note
AC Power Cord Sold Separately
Voltage - Output
56V
Input Connector
IEC 320-C6 (Power), RJ45 (Data)
Current - Output
320 mA
Output Connector
RJ45 (Data, Power)
Power (Watts) - Per Port
17.92W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1.080
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
158,70000 €58,70 €
Manufacturers Standard Package
Unit Price without VAT:58,70000 €
Unit Price with VAT:69,85300 €