PEANFP1044 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 769,74000 €
Datasheet
RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Flat Panel N Type Male (8) Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEANFP1044

DigiKey Part Number
5073-PEANFP1044-ND
Manufacturer
Manufacturer Product Number
PEANFP1044
Description
2400-2500 / 5150-5850 / 6000-712
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Flat Panel N Type Male (8) Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
L-com
VSWR
2
Series
Gain
9dBi, 11dBi, 11dBi
Packaging
Bulk
Power - Max
50 W
Part Status
Active
Features
Cable - 914.4mm
RF Family/Standard
802.15.4, Bluetooth, WiFi
Termination
N Type Male (8)
Frequency Group
Wide Band
Mounting Type
Connector Mount
Frequency (Center/Band)
2.45GHz, 5.5GHz, 6.5625GHz
Height (Max)
2.560" (65.02mm)
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 6GHz ~ 7.125GHz
Applications
Bluetooth, Wi-Fi, Zigbee™
Antenna Type
Flat Panel
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCANFP1044L-com05073-LCANFP1044-ND769,74000 €Parametric Equivalent
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1566,11000 €566,11 €
10531,26100 €5.312,61 €
Manufacturers Standard Package
Unit Price without VAT:566,11000 €
Unit Price with VAT:673,67090 €