
OCCPIRSS82-2 | |
|---|---|
DigiKey Part Number | 5073-OCCPIRSS82-2-ND |
Manufacturer | |
Manufacturer Product Number | OCCPIRSS82-2 |
Description | INDOOR LOW PROFILE CEILING MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Daylight Sensor Relay Ceiling White |
Datasheet | Datasheet |
Category | Voltage - Supply 220V ~ 240V |
Manufacturer L-com | Output Type Relay |
Series | Mounting Type Ceiling |
Packaging Bulk | Color White |
Part Status Active | Manual Override No |
Sensor Type Daylight Sensor |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,17000 € | 20,17 € |
| Unit Price without VAT: | 20,17000 € |
|---|---|
| Unit Price with VAT: | 24,00230 € |

