
LCMAROM1008 | |
|---|---|
DigiKey Part Number | 5073-LCMAROM1008-ND |
Manufacturer | |
Manufacturer Product Number | LCMAROM1008 |
Description | 136 - 174 MHZ OMNI MARINE ANTENN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight UHF Female Bracket Mount |
Datasheet | Datasheet |
Category | VSWR 1.5 |
Manufacturer L-com | Gain 3.5dBi |
Packaging Bulk | Power - Max 50 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard General ISM | Termination UHF Female |
Frequency Group VHF (f < 300MHz) | Ingress Protection IP67 |
Frequency (Center/Band) 155MHz | Mounting Type Bracket Mount |
Frequency Range 136MHz ~ 174MHz | Height (Max) 53.150" (1350.00mm) |
Antenna Type Whip, Straight | Applications General Purpose |
Number of Bands 1 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,21000 € | 108,21 € |
| 10 | 91,55400 € | 915,54 € |
| Unit Price without VAT: | 108,21000 € |
|---|---|
| Unit Price with VAT: | 128,76990 € |

