
Category | Frequency Range 2.4GHz ~ 7.125GHz |
Manufacturer L-com | Antenna Type Whip, Tilt |
Series | Number of Bands 1 |
Packaging Bulk | VSWR 2 |
Part Status Active | Gain 4dBi |
RF Family/Standard WiFi | Termination SMA Male |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 4.762GHz | Applications 802.11b/g/n/ac, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 € | 25,83 € |
| 10 | 20,88700 € | 208,87 € |
| 25 | 19,65320 € | 491,33 € |
| 100 | 18,29640 € | 1.829,64 € |
| 250 | 17,64976 € | 4.412,44 € |
| Unit Price without VAT: | 25,83000 € |
|---|---|
| Unit Price with VAT: | 30,73770 € |

