
LCANRBD1027 | |
|---|---|
DigiKey Part Number | 5073-LCANRBD1027-ND |
Manufacturer | |
Manufacturer Product Number | LCANRBD1027 |
Description | 136-174 MHZ, RUBBER DUCK ANTENNA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight MOTO Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 1.5 |
Series | Gain 1.8dBi |
Packaging Bulk | Power - Max 50 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard General ISM | Termination MOTO |
Frequency Group VHF (f < 300MHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 155MHz | Height (Max) 6.000" (152.40mm) |
Frequency Range 136MHz ~ 174MHz | Applications General Purpose |
Antenna Type Whip, Straight |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,74000 € | 17,74 € |
| 10 | 14,17500 € | 141,75 € |
| 25 | 13,28520 € | 332,13 € |
| 100 | 12,94450 € | 1.294,45 € |
| Unit Price without VAT: | 17,74000 € |
|---|---|
| Unit Price with VAT: | 21,11060 € |

