
LCANOM1173 | |
|---|---|
DigiKey Part Number | 5073-LCANOM1173-ND |
Manufacturer | |
Manufacturer Product Number | LCANOM1173 |
Description | BIFILAR OMNI, 4.4-5.9 GHZ, RHCP, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 2 |
Packaging Bag | Gain 3.75dBic |
Part Status Active | Power - Max 20 W |
RF Family/Standard General ISM | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
Frequency Group Wide Band | Termination N Type Male |
Frequency (Center/Band) 5.15GHz | Mounting Type Connector Mount |
Frequency Range 4.4GHz ~ 5.9GHz | Height (Max) 10.190" (258.83mm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 855,20000 € | 855,20 € |
| Unit Price without VAT: | 855,20000 € |
|---|---|
| Unit Price with VAT: | 1.017,68800 € |

