RF ANTENNA GPS Module Fakra Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCANOM1092

DigiKey Part Number
5073-LCANOM1092-ND
Manufacturer
Manufacturer Product Number
LCANOM1092
Description
4 CELLULAR, 0 WI-FI, 1 GPS COMBI
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Module Fakra Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
5
Manufacturer
L-com
VSWR
2
Series
Gain
4dBi, 26dBi, 6dBi, 7dBi, 8dBi
Packaging
Bulk
Power - Max
10 W
Part Status
Active
Features
Cable - 5.182m, LNA
RF Family/Standard
Navigation
Termination
Fakra
Frequency Group
Wide Band
Ingress Protection
IP69K
Frequency (Center/Band)
788.5MHz, 1.587GHz, 2.195GHz, 3.75GHz, 5.45GHz
Mounting Type
Connector Mount
Frequency Range
617MHz ~ 960MHz, 1.562GHz ~ 1.612GHz, 1.69GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.9GHz ~ 6GHz
Height (Max)
3.150" (80.01mm)
Antenna Type
Module
Applications
GPS
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 98
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1444,11000 €444,11 €
10387,70700 €3.877,07 €
Manufacturers Standard Package
Unit Price without VAT:444,11000 €
Unit Price with VAT:528,49090 €