
LCANMOB1004-RSP | |
|---|---|
DigiKey Part Number | 5073-LCANMOB1004-RSP-ND |
Manufacturer | |
Manufacturer Product Number | LCANMOB1004-RSP |
Description | 136-940 MHZ OMNI ANTENNA 2.5 DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight RP-SMA Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 1.5 |
Series | Gain 2.5dBi |
Packaging Bulk | Power - Max 50 W |
Part Status Active | Features Cable - 3.05m |
RF Family/Standard General ISM | Termination RP-SMA |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 538MHz | Height (Max) 22.700" (576.58mm) |
Frequency Range 136MHz ~ 940MHz | Applications General Purpose |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,60000 € | 69,60 € |
| Unit Price without VAT: | 69,60000 € |
|---|---|
| Unit Price with VAT: | 82,82400 € |

