Parametric Equivalent

LCANKIT1034 | |
|---|---|
DigiKey Part Number | 5073-LCANKIT1034-ND |
Manufacturer | |
Manufacturer Product Number | LCANKIT1034 |
Description | HG906U-PRO ANTOMNI 800MHZ 6DBI, |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 1.5 |
Series | Gain 6dBi |
Packaging Bag | Power - Max 50 W |
Part Status Active | Features Cable - 3.05m |
RF Family/Standard General ISM | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 850MHz | Height (Max) 40.000" (101.60cm) |
Frequency Range 824MHz ~ 876MHz | Applications IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M |
Antenna Type Whip, Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCANKIT1033 | L-com | 0 | 5073-LCANKIT1033-ND | 190,56000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,79000 € | 221,79 € |
| 10 | 190,45800 € | 1.904,58 € |
| 25 | 182,63720 € | 4.565,93 € |
| Unit Price without VAT: | 221,79000 € |
|---|---|
| Unit Price with VAT: | 263,93010 € |


