RF ANTENNA GNSS, GPS Module Fakra Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCANGPS1013

DigiKey Part Number
5073-LCANGPS1013-ND
Manufacturer
Manufacturer Product Number
LCANGPS1013
Description
28DB ACTIVE GPS ANTENNA RHCP 157
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS, GPS Module Fakra Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
L-com
VSWR
2
Series
Gain
31.5dBi
Packaging
Bulk
Features
Cable - 1m, LNA
Part Status
Active
Termination
Fakra
RF Family/Standard
Navigation
Ingress Protection
IP66
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Magnetic
Frequency (Center/Band)
1.575GHz
Height (Max)
0.670" (17.02mm)
Frequency Range
1.574GHz ~ 1.577GHz
Applications
GNSS, GPS
Antenna Type
Module
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 246
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,18000 €48,18 €
1039,69700 €396,97 €
2538,33600 €958,40 €
Manufacturers Standard Package
Unit Price without VAT:48,18000 €
Unit Price with VAT:57,33420 €