
HT-TAPE105 | |
|---|---|
DigiKey Part Number | 5073-HT-TAPE105-ND |
Manufacturer | |
Manufacturer Product Number | HT-TAPE105 |
Description | TAPE SEALING WHITE 1/2"X4YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sealing Tape Adhesive White 0.50" (12.70mm) 1/2" X 12' (3.7m) 4 yds |
Datasheet | Datasheet |
Category | Tape Type Sealing |
Manufacturer L-com | Backing, Carrier Paper |
Series | Width 0.50" (12.70mm) 1/2" |
Packaging Bag | Length 12' (3.7m) 4 yds |
Part Status Active | Color White |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,24000 € | 73,24 € |
| Unit Price without VAT: | 73,24000 € |
|---|---|
| Unit Price with VAT: | 87,15560 € |

