RF ANTENNA GSM, ISM, LoRa, LPWAN Flat Patch SMA Male Wall Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG908PCR-SM

DigiKey Part Number
5073-HG908PCR-SM-ND
Manufacturer
Manufacturer Product Number
HG908PCR-SM
Description
ANTFLAT PATCH 900MHZ 8DBI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM, ISM, LoRa, LPWAN Flat Patch SMA Male Wall Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
860MHz ~ 960MHz
Manufacturer
L-com
Antenna Type
Flat Patch
Series
Number of Bands
1
Packaging
Bag
Gain
8dBi
Part Status
Active
Termination
SMA Male
RF Family/Standard
Cellular, General ISM
Mounting Type
Wall Mount
Frequency Group
UHF (300MHz ~ 1GHz)
Height (Max)
1.100" (27.94mm)
Frequency (Center/Band)
910MHz
Applications
GSM, ISM, LoRa, LPWAN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1130,95000 €130,95 €
10110,94700 €1.109,47 €
25105,95280 €2.648,82 €
Manufacturers Standard Package
Unit Price without VAT:130,95000 €
Unit Price with VAT:155,83050 €