
HG5811P | |
|---|---|
DigiKey Part Number | 5073-HG5811P-ND |
Manufacturer | |
Manufacturer Product Number | HG5811P |
Description | ANTFLAT PATCH 5.8GHZ 11 DBI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, Wi-Fi, WLAN Flat Panel SMA Female Ceiling Mount, Wall Mount |
Datasheet | Datasheet |
Category | Antenna Type Flat Panel |
Manufacturer L-com | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bag | Gain 11dBi |
Part Status Active | Termination SMA Female |
RF Family/Standard General ISM, WiFi | Mounting Type Ceiling Mount, Wall Mount |
Frequency Group SHF (f > 4GHz) | Height (Max) 1.000" (25.40mm) |
Frequency (Center/Band) 5.8GHz | Applications ISM, Wi-Fi, WLAN |
Frequency Range 5.725GHz ~ 5.875GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,18000 € | 127,18 € |
| 10 | 107,66700 € | 1.076,67 € |
| 25 | 102,79680 € | 2.569,92 € |
| Unit Price without VAT: | 127,18000 € |
|---|---|
| Unit Price with VAT: | 151,34420 € |

