RF ANTENNA WiMAX, WLAN Sector N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG3517DP-090

DigiKey Part Number
5073-HG3517DP-090-ND
Manufacturer
Manufacturer Product Number
HG3517DP-090
Description
ANTPANEL 3.5GHZ 17DBI 90?
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA WiMAX, WLAN Sector N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Sector
Manufacturer
L-com
Number of Bands
1
Series
VSWR
1.5
Packaging
Bag
Gain
17dBi
Part Status
Active
Power - Max
100 W
RF Family/Standard
General ISM
Termination
N Type Female
Frequency Group
UHF (3GHz ~ 4GHz)
Mounting Type
Bracket Mount
Frequency (Center/Band)
3.55GHz
Height (Max)
27.500" (698.50mm)
Frequency Range
3.4GHz ~ 3.7GHz
Applications
WiMAX, WLAN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1451,17000 €451,17 €
10394,01200 €3.940,12 €
Manufacturers Standard Package
Unit Price without VAT:451,17000 €
Unit Price with VAT:536,89230 €