
HG3364-18XP-065-4NF | |
|---|---|
DigiKey Part Number | 5073-HG3364-18XP-065-4NF-ND |
Manufacturer | |
Manufacturer Product Number | HG3364-18XP-065-4NF |
Description | 3.3 GHZ TO 4.2 GHZ + 4.9 GHZ TO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, CBRS, DAS, LTE, Wi-Fi, WISP, WLAN Sector N Type Female (4) Mast Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer L-com | VSWR 2 |
Series | Gain 17dBi, 19dBi |
Packaging Bulk | Power - Max 100 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard Cellular, WiFi | Termination N Type Female (4) |
Frequency Group Wide Band | Mounting Type Mast Mount |
Frequency (Center/Band) 3.75GHz, 5.65GHz | Height (Max) 3.570" (90.68mm) |
Frequency Range 3.3GHz ~ 4.2GHz, 4.9GHz ~ 6.4GHz | Applications 4G, 5G, CBRS, DAS, LTE, Wi-Fi, WISP, WLAN |
Antenna Type Sector |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,38000 € | 522,38 € |
| 10 | 488,06900 € | 4.880,69 € |
| Unit Price without VAT: | 522,38000 € |
|---|---|
| Unit Price with VAT: | 621,63220 € |

