
HG2458CU-1-NF | |
|---|---|
DigiKey Part Number | 5073-HG2458CU-1-NF-ND |
Manufacturer | |
Manufacturer Product Number | HG2458CU-1-NF |
Description | ANTCEILING OMNI 2.4/5.8GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/ac, WiMax, WLAN Module N Type Female Ceiling Mount |
Datasheet | Datasheet |
Category | Antenna Type Module |
Manufacturer L-com | Number of Bands 2 |
Series | Gain 3dBi, 3dBi |
Packaging Bag | Termination N Type Female |
Part Status Active | Mounting Type Ceiling Mount |
RF Family/Standard WiFi | Height (Max) 2.200" (55.88mm) |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Applications 802.11a/b/g/n/ac, WiMax, WLAN |
Frequency (Center/Band) 2.4GHz, 5.8GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,00000 € | 90,00 € |
| Unit Price without VAT: | 90,00000 € |
|---|---|
| Unit Price with VAT: | 107,10000 € |

