
FOACEXAVUSB2FMMLC | |
|---|---|
DigiKey Part Number | 5073-FOACEXAVUSB2FMMLC-ND |
Manufacturer | |
Manufacturer Product Number | FOACEXAVUSB2FMMLC |
Description | USB 2.0 TO FIBER CONVERTER, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unmanaged Copper Ports SFP/XFP Ports Multimode |
Datasheet | Datasheet |
Category | Fiber Ports 1 |
Manufacturer L-com | Fiber Type Multimode |
Packaging Bag | Distance 200m |
Part Status Active | Connector Type LC |
Type Unmanaged | Mounting Type Desktop |
Configuration Fixed | Operating Temperature -10°C ~ 60°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.105,71000 € | 1.105,71 € |
| Unit Price without VAT: | 1.105,71000 € |
|---|---|
| Unit Price with VAT: | 1.315,79490 € |

