
EN-ENH1750EXT | |
|---|---|
DigiKey Part Number | 5073-EN-ENH1750EXT-ND |
Manufacturer | |
Manufacturer Product Number | EN-ENH1750EXT |
Description | AP/CB/WDS 800MW DUAL BAND |
Customer Reference | |
Detailed Description | RF Access Point 2.4GHz, 5GHz 802.11 ac Ethernet 1.3Gbps |
Category | Frequency 2.4GHz, 5GHz |
Manufacturer L-com | Applications Wireless |
Series | Interface Ethernet |
Packaging Bag | Power - Output 29dBm |
Part Status Obsolete | Data Rate (Max) 1.3Gbps |
Function Access Point | Features Antenna Included |
Modulation or Protocol 802.11 ac |

