Similar

VCAS080538C770DP | |
|---|---|
DigiKey Part Number | 478-VCAS080538C770DPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCAS080538C770DP |
Description | VARISTOR 47V 80A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 80 A |
Manufacturer KYOCERA AVX | Energy 0.3J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 200 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 30 V | Grade Automotive |
Maximum DC Volts 38 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 42.3 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 47 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Max) 51.7 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BVRA0805-30PFR | Bourns Inc. | 2.398 | 118-BVRA0805-30PFRCT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33540 € | 335,40 € |
| Unit Price without VAT: | 0,33540 € |
|---|---|
| Unit Price with VAT: | 0,39913 € |


