


TCQU107M025R0070E | |
|---|---|
DigiKey Part Number | 478-12413-2-ND - Tape & Reel (TR) 478-12413-1-ND - Cut Tape (CT) 478-12413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCQU107M025R0070E |
Description | CAP TANT POLY 100UF 25V 2924 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 25 V 2924 (7361 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | U | |
Ratings | AEC-Q200 | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,02000 € | 5,02 € |
| 10 | 3,66600 € | 36,66 € |
| 50 | 3,12860 € | 156,43 € |
| 100 | 2,96240 € | 296,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,76695 € | 1.106,78 € |
| 800 | 2,67224 € | 2.137,79 € |
| 1.200 | 2,62479 € | 3.149,75 € |
| 2.000 | 2,57217 € | 5.144,34 € |
| 2.800 | 2,54141 € | 7.115,95 € |
| Unit Price without VAT: | 5,02000 € |
|---|---|
| Unit Price with VAT: | 5,97380 € |






