SR65
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR217A6R8DARTR1

Digi-Key Part Number
SR217A6R8DARTR1-ND - Tape & Reel (TR)
Manufacturer
KYOCERA AVX
Manufacturer Product Number
SR217A6R8DARTR1
Supplier
Description
CAP CER 6.8PF 500V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
6.8 pF ±0.5pF 500V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
6,000€0.13826€829.56
Additional Resources
AttributeDescription
Standard Package3,000