Skycap AR, SR series 3.81H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151A510JAATR1

Digi-Key Part Number
SR151A510JAATR1-ND - Tape & Reel (TR)
Manufacturer
KYOCERA AVX
Manufacturer Product Number
SR151A510JAATR1
Supplier
Description
CAP CER 51PF 100V C0G/NP0 RADIAL
Detailed Description
51 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Additional Resources
AttributeDescription
Standard Package3,500