
SD0603S040S0R1 | |
|---|---|
DigiKey Part Number | 478-SD0603S040S0R1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD0603S040S0R1 |
Description | DIODE SCHOTTKY 40V 100MA 1206 |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount 1206 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 400 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1206 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |

