
RPA0606220M035K | |
|---|---|
DigiKey Part Number | 478-RPA0606220M035KCT-ND - Cut Tape (CT) 478-RPA0606220M035KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPA0606220M035K |
Description | CAP ALUM POLY 22UF 20% 35V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum - Polymer Capacitors Radial, Can 70mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 70mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 72.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.45 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29200 € | 2,92 € |
| 50 | 0,21660 € | 10,83 € |
| 100 | 0,19270 € | 19,27 € |
| 500 | 0,15138 € | 75,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,15191 € | 227,86 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

