RP92010T0050GTTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 3.714
Unit Price: 2,58000 €
Datasheet
RP9 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP92010T0050GTTR

DigiKey Part Number
478-7044-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RP92010T0050GTTR
Description
RES SMD 50 OHM 2% 10W 2010
Customer Reference
Detailed Description
50 Ohms ±2% 10W Chip Resistor 2010 (5025 Metric) RF, High Frequency Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP92010T0050GTTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
RF, High Frequency
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.045" (1.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes