
RHA0607150M050K | |
|---|---|
DigiKey Part Number | 478-RHA0607150M050KCT-ND - Cut Tape (CT) 478-RHA0607150M050KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RHA0607150M050K |
Description | CAP ALUM HYBRID 15UF 20% 50V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µF 50 V Aluminum - Polymer Capacitors Radial, Can 80mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 60 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.343" (8.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,48300 € | 4,83 € |
| 50 | 0,37700 € | 18,85 € |
| 100 | 0,33840 € | 33,84 € |
| 500 | 0,30136 € | 150,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,30547 € | 458,21 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

