
RHA0607121M016K | |
|---|---|
DigiKey Part Number | 478-RHA0607121M016KCT-ND - Cut Tape (CT) 478-RHA0607121M016KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RHA0607121M016K |
Description | CAP ALUM HYBRID 120UF 20% 16V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 16 V Aluminum - Polymer Capacitors Radial, Can 40mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 150 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.343" (8.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51200 € | 5,12 € |
| 50 | 0,38780 € | 19,39 € |
| 100 | 0,34830 € | 34,83 € |
| 500 | 0,28038 € | 140,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,25287 € | 379,30 € |
| 3.000 | 0,23659 € | 709,77 € |
| 4.500 | 0,22838 € | 1.027,71 € |
| 7.500 | 0,21922 € | 1.644,15 € |
| 10.500 | 0,21384 € | 2.245,32 € |
| 15.000 | 0,20864 € | 3.129,60 € |
| 18.000 | 0,20617 € | 3.711,06 € |
| 36.000 | 0,19781 € | 7.121,16 € |
| 37.500 | 0,19736 € | 7.401,00 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

