Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REH05114R7M050K

DigiKey Part Number
478-REH05114R7M050KCT-ND - Cut Tape (CT)
478-REH05114R7M050KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REH05114R7M050K
Description
CAP ALUM 4.7UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
17.64 mA @ 120 Hz
Ripple Current @ High Frequency
42 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.809
Factory Stock: 14.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08600 €0,86 €
500,06140 €3,07 €
1000,05370 €5,37 €
5000,04302 €21,51 €
1.0000,03956 €39,56 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,03922 €78,44 €
4.0000,03568 €142,72 €
6.0000,03391 €203,46 €
10.0000,03194 €319,40 €
14.0000,03077 €430,78 €
20.0000,03039 €607,80 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €