
REH05114R7M050K | |
|---|---|
DigiKey Part Number | 478-REH05114R7M050KCT-ND - Cut Tape (CT) 478-REH05114R7M050KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH05114R7M050K |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 17.64 mA @ 120 Hz | |
Ripple Current @ High Frequency | 42 mA @ 100 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08600 € | 0,86 € |
| 50 | 0,06140 € | 3,07 € |
| 100 | 0,05370 € | 5,37 € |
| 500 | 0,04302 € | 21,51 € |
| 1.000 | 0,03956 € | 39,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03922 € | 78,44 € |
| 4.000 | 0,03568 € | 142,72 € |
| 6.000 | 0,03391 € | 203,46 € |
| 10.000 | 0,03194 € | 319,40 € |
| 14.000 | 0,03077 € | 430,78 € |
| 20.000 | 0,03039 € | 607,80 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

