Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REH0511101M016K

DigiKey Part Number
478-REH0511101M016KCT-ND - Cut Tape (CT)
478-REH0511101M016KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REH0511101M016K
Description
CAP ALUM 100UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
63 mA @ 120 Hz
Ripple Current @ High Frequency
90 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.776
Factory Stock: 14.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09800 €0,98 €
500,07020 €3,51 €
1000,06140 €6,14 €
5000,04612 €23,06 €
1.0000,04129 €41,29 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,03922 €78,44 €
4.0000,03568 €142,72 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €