
REA05114R7M100K | |
|---|---|
DigiKey Part Number | 478-REA05114R7M100KCT-ND - Cut Tape (CT) 478-REA05114R7M100KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA05114R7M100K |
Description | CAP ALUM 4.7UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 40 mA @ 120 Hz | |
Ripple Current @ High Frequency | 64 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10400 € | 1,04 € |
| 50 | 0,07460 € | 3,73 € |
| 100 | 0,06530 € | 6,53 € |
| 500 | 0,04922 € | 24,61 € |
| 1.000 | 0,04411 € | 44,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04084 € | 81,68 € |
| 4.000 | 0,03880 € | 155,20 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

