
REA0511470M016K | |
|---|---|
DigiKey Part Number | 478-REA0511470M016KCT-ND - Cut Tape (CT) 478-REA0511470M016KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA0511470M016K |
Description | CAP ALUM 47UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 85 mA @ 120 Hz | |
Ripple Current @ High Frequency | 136 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09800 € | 0,98 € |
| 50 | 0,07000 € | 3,50 € |
| 100 | 0,06120 € | 6,12 € |
| 500 | 0,04604 € | 23,02 € |
| 1.000 | 0,04121 € | 41,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03922 € | 78,44 € |
| 4.000 | 0,03798 € | 151,92 € |
| 6.000 | 0,03695 € | 221,70 € |
| 10.000 | 0,03594 € | 359,40 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

