
REA0511101M006K | |
|---|---|
DigiKey Part Number | 478-REA0511101M006KCT-ND - Cut Tape (CT) 478-REA0511101M006KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA0511101M006K |
Description | CAP ALUM 100UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 168 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10100 € | 1,01 € |
| 50 | 0,07280 € | 3,64 € |
| 100 | 0,06360 € | 6,36 € |
| 500 | 0,04784 € | 23,92 € |
| 1.000 | 0,04287 € | 42,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03922 € | 78,44 € |
| 4.000 | 0,03798 € | 151,92 € |
| 6.000 | 0,03777 € | 226,62 € |
| 10.000 | 0,03759 € | 375,90 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

