Thermistor, 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC20MC0152JBA

Digi-Key Part Number
NC20MC0152JBA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC20MC0152JBA
Description
THERM NTC 1.5KOHM 3910K 1206
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
NTC Thermistor 1.5k 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance in Ohms @ 25°C
1.5k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
-
B25/85
3910K
B25/100
-
Operating Temperature
-55°C ~ 150°C
Power - Max
240 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
3.0000,18857 €565,71 €
Additional Resources
AttributeDescription
Standard Package3.000