Thermistor, 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC20L00223KBA

Digi-Key Part Number
NC20L00223KBA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC20L00223KBA
Description
THERMISTOR NTC 22OHM 3790K 1206
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
NTC Thermistor 22 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance in Ohms @ 25°C
22
Resistance Tolerance
±10%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
-
B25/85
3790K
B25/100
-
Operating Temperature
-55°C ~ 150°C
Power - Max
240 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
3.0000,16497 €494,91 €
Additional Resources
AttributeDescription
Standard Package3.000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NTHS1206N04N2503JEVishay Dale1.976541-5626-1-ND2,69000 €Similar
NTHS1206N01N5002JEVishay Dale9.851541-1147-1-ND2,95000 €Similar
NTHS1206N11N2202JEVishay Dale10.000541-1158-1-ND2,95000 €Similar