MD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MD Series
MD Series

MD015A220KAB

Digi-Key Part Number
MD015A220KAB-ND
Manufacturer
KYOCERA AVX
Manufacturer Product Number
MD015A220KAB
Supplier
Description
CAP CER 22PF 50V NP0 2-DIP
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
22 pF ±10% 50V Ceramic Capacitor C0G, NP0 2-DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tube
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Through Hole
Package / Case
2-DIP
Size / Dimension
0.260" L x 0.100" W (6.60mm x 2.54mm)
Height - Seated (Max)
0.175" (4.45mm)
Thickness (Max)
-
Lead Spacing
0.325" (8.25mm)
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.23.0060
All prices are in EUR
Tube
QtyUnit PriceExt Price
400€1.68490€673.96
Additional Resources
AttributeDescription
Standard Package200