cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC01YC331KAR

Digi-Key Part Number
MC01YC331KAR-ND
Manufacturer
KYOCERA AVX
Manufacturer Product Number
MC01YC331KAR
Supplier
Description
CAP CER 330PF 16V X7R RADIAL
Detailed Description
330 pF ±10% 16V Ceramic Capacitor X7R Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.098" L x 0.051" W (2.50mm x 1.30mm)
Height - Seated (Max)
0.043" (1.10mm)
Thickness (Max)
-
Lead Spacing
0.033" (0.83mm)
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0040
Additional Resources
AttributeDescription
Standard Package25
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
A331K15X7RH5TAAVishay Beyschlag/Draloric/BC Components12,4301112PHCT-ND€0.26000Similar