


KGM15ACG1H220JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H220JTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H220JTCT-ND - Cut Tape (CT) 478-KGM15ACG1H220JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H220JT |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H220JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 50 | 0,02300 € | 1,15 € |
| 100 | 0,01970 € | 1,97 € |
| 500 | 0,01420 € | 7,10 € |
| 1.000 | 0,01252 € | 12,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00761 € | 30,44 € |
| 8.000 | 0,00705 € | 56,40 € |
| 12.000 | 0,00700 € | 84,00 € |
| 20.000 | 0,00694 € | 138,80 € |
| 28.000 | 0,00646 € | 180,88 € |
| 40.000 | 0,00642 € | 256,80 € |
| 48.000 | 0,00641 € | 307,68 € |
| 96.000 | 0,00636 € | 610,56 € |
| 100.000 | 0,00636 € | 636,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

