
KGK58CCG3H681JV | |
|---|---|
DigiKey Part Number | 478-KGK58CCG3H681JVTR-ND - Tape & Reel (TR) 478-KGK58CCG3H681JVCT-ND - Cut Tape (CT) 478-KGK58CCG3H681JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGK58CCG3H681JV |
Description | CAP CER 680PF 250VAC C0GNP0 2211 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.224" L x 0.110" W (5.70mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 3,25600 € | 32,56 € |
| 50 | 2,96220 € | 148,11 € |
| 100 | 2,80230 € | 280,23 € |
| 500 | 2,68950 € | 1.344,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,26096 € | 2.260,96 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |

