
KGK55CR73H222KV2B | |
|---|---|
DigiKey Part Number | 478-KGK55CR73H222KV2BTR-ND - Tape & Reel (TR) 478-KGK55CR73H222KV2BCT-ND - Cut Tape (CT) 478-KGK55CR73H222KV2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGK55CR73H222KV2B |
Description | CAP CER 2200PF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 1,79400 € | 17,94 € |
| 50 | 1,60740 € | 80,37 € |
| 100 | 1,50500 € | 150,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,35860 € | 679,30 € |
| 1.000 | 1,30393 € | 1.303,93 € |
| 1.500 | 1,27655 € | 1.914,83 € |
| 2.500 | 1,24966 € | 3.124,15 € |
| 3.500 | 1,21136 € | 4.239,76 € |
| 5.000 | 1,20326 € | 6.016,30 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |

