
KGK42BR73H221KY2B | |
|---|---|
DigiKey Part Number | 478-KGK42BR73H221KY2BTR-ND - Tape & Reel (TR) 478-KGK42BR73H221KY2BCT-ND - Cut Tape (CT) 478-KGK42BR73H221KY2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGK42BR73H221KY2B |
Description | CAP CER 220PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,03400 € | 10,34 € |
| 50 | 0,88440 € | 44,22 € |
| 100 | 0,81900 € | 81,90 € |
| 500 | 0,70826 € | 354,13 € |
| 1.000 | 0,67399 € | 673,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,65870 € | 1.317,40 € |
| 4.000 | 0,63500 € | 2.540,00 € |
| 6.000 | 0,62313 € | 3.738,78 € |
| 10.000 | 0,60997 € | 6.099,70 € |
| 14.000 | 0,60227 € | 8.431,78 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

