
KGH55GR73E563KV2B | |
|---|---|
DigiKey Part Number | 478-KGH55GR73E563KV2BTR-ND - Tape & Reel (TR) 478-KGH55GR73E563KV2BCT-ND - Cut Tape (CT) 478-KGH55GR73E563KV2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGH55GR73E563KV2B |
Description | X2, 2220, X7R, 563, K, 3KV, ANTI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 3,47900 € | 34,79 € |
| 50 | 2,96220 € | 148,11 € |
| 100 | 2,80230 € | 280,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,25686 € | 1.128,43 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |

