
KGH42HR73E102KY | |
|---|---|
DigiKey Part Number | 478-KGH42HR73E102KYTR-ND - Tape & Reel (TR) 478-KGH42HR73E102KYCT-ND - Cut Tape (CT) 478-KGH42HR73E102KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGH42HR73E102KY |
Description | X2, 1808, X7R, 102, K, 3KV, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,86600 € | 8,66 € |
| 50 | 0,73240 € | 36,62 € |
| 100 | 0,67570 € | 67,57 € |
| 500 | 0,57978 € | 289,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56109 € | 561,09 € |
| 2.000 | 0,53617 € | 1.072,34 € |
| 3.000 | 0,52368 € | 1.571,04 € |
| 5.000 | 0,50983 € | 2.549,15 € |
| 7.000 | 0,50174 € | 3.512,18 € |
| 10.000 | 0,49395 € | 4.939,50 € |
| 12.000 | 0,49027 € | 5.883,24 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

