KGH42HCG3E102JY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGH42HCG3E102JY

DigiKey Part Number
478-KGH42HCG3E102JYTR-ND - Tape & Reel (TR)
478-KGH42HCG3E102JYCT-ND - Cut Tape (CT)
478-KGH42HCG3E102JYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGH42HCG3E102JY
Description
X2, 1808, NPO, 102, J, 3KV,
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X2
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 989
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,63000 €1,63 €
101,03400 €10,34 €
500,88440 €44,22 €
1000,81900 €81,90 €
5000,70826 €354,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,68747 €687,47 €
2.0000,65870 €1.317,40 €
3.0000,64428 €1.932,84 €
5.0000,62642 €3.132,10 €
7.0000,61734 €4.321,38 €
10.0000,60832 €6.083,20 €
12.0000,60571 €7.268,52 €
Manufacturers Standard Package
Unit Price without VAT:1,63000 €
Unit Price with VAT:1,93970 €