
KAM05AR71H102KH | |
|---|---|
DigiKey Part Number | 478-KAM05AR71H102KHTR-ND - Tape & Reel (TR) 478-KAM05AR71H102KHCT-ND - Cut Tape (CT) 478-KAM05AR71H102KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM05AR71H102KH |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM05AR71H102KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04900 € | 0,49 € |
| 50 | 0,03420 € | 1,71 € |
| 100 | 0,02950 € | 2,95 € |
| 500 | 0,02174 € | 10,87 € |
| 1.000 | 0,01934 € | 19,34 € |
| 2.500 | 0,01681 € | 42,02 € |
| 5.000 | 0,01529 € | 76,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01115 € | 111,50 € |
| 20.000 | 0,00922 € | 184,40 € |
| 30.000 | 0,00917 € | 275,10 € |
| 50.000 | 0,00911 € | 455,50 € |
| 70.000 | 0,00908 € | 635,60 € |
| 100.000 | 0,00905 € | 905,00 € |
| 120.000 | 0,00903 € | 1.083,60 € |
| 240.000 | 0,00898 € | 2.155,20 € |
| 250.000 | 0,00897 € | 2.242,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

