0805YC331JAZ2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAF15AR71H103KT

DigiKey Part Number
478-KAF15AR71H103KTTR-ND - Tape & Reel (TR)
478-KAF15AR71H103KTCT-ND - Cut Tape (CT)
478-KAF15AR71H103KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAF15AR71H103KT
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAF15AR71H103KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.716
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10400 €1,04 €
500,07380 €3,69 €
1000,06480 €6,48 €
5000,04960 €24,80 €
1.0000,04492 €44,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03791 €151,64 €
8.0000,02668 €213,44 €
12.0000,02654 €318,48 €
20.0000,02639 €527,80 €
28.0000,02629 €736,12 €
40.0000,02620 €1.048,00 €
48.0000,02615 €1.255,20 €
96.0000,02600 €2.496,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €