
F381A225MMA | ||
---|---|---|
Digi-Key Part Number | 478-8725-2-ND - Tape & Reel (TR) 478-8725-1-ND - Cut Tape (CT) 478-8725-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | F381A225MMA | |
Description | CAP TANT POLY 2.2UF 10V 0603 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | 2.2 µF Molded Tantalum Polymer Capacitor 10 V 0603 (1608 Metric) 500mOhm @ 100kHz | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | KYOCERA AVX | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | 2.2 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Ratings | - | |
Features | General Purpose |
Resource Type | Link |
---|---|
Datasheets | F38 Series |
Design Resources | SpiTAN Design Tool |
Featured Product | Polymer Solid Electrolytic Capacitors |
PCN Manufacturer Information | AVX Acquires Nichicon's Tantalum Division |
EDA Models | F381A225MMA by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.21.0050 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 0,66000 € | 0,66 € |
10 | 0,46500 € | 4,65 € |
50 | 0,35140 € | 17,57 € |
100 | 0,30620 € | 30,62 € |
500 | 0,22680 € | 113,40 € |
1.000 | 0,19278 € | 192,78 € |
Qty | Unit Price | Ext Price |
---|---|---|
4.000 | 0,17010 € | 680,40 € |
8.000 | 0,15876 € | 1.270,08 € |
12.000 | 0,15592 € | 1.871,04 € |
28.000 | 0,15309 € | 4.286,52 € |
Attribute | Description |
---|---|
Other Names | 478-8725-6 478-8725-2 478-8725-1 |
Standard Package | 4.000 |